TI TLC5929PWP
| Manufacturer | |
| Mfr. Part # | TLC5929PWP |
| LCSC Part # | C1554397 |
| Package | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | A 16-channel constant-current LED driver supports 7-bit global brightness control, power-saving mode, and comprehensive self-diagnostic functions for LED lights. |
| Description | 16 50mA 3V~5.5V HTSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | HTSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5312 | $ 1.53 |
10+ | $ 1.2569 | $ 12.57 |
30+ | $ 1.1065 | $ 33.20 |
100+ | $ 0.9376 | $ 93.76 |
500+ | $ 0.8617 | $ 430.85 |
1,000+ | $ 0.8276 | $ 827.60 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$