MICROCHIP CL525N3-G
| Hersteller | |
| Herst.-Teilenr. | CL525N3-G |
| LCSC-Nr. | C1554327 |
| Verp. | TO-92-3 |
| Kundennummer | |
| Hauptmerkm. | 25mA 1 1V~90V 4.75V~90V TO-92-3 LED Drivers RoHS |
| Datenblatt | MICROCHIP CL525N3-G |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 25mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 1V~90V | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 4.75V~90V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 25mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 1V~90V | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 4.75V~90V |
Beschreibung
The CL520 and CL525 are fixed-current linear regulators designed for driving LEDs at 20 mA and 25 mA, respectively. With a maximum rating of 90V, these devices are able to withstand transients without the need for additional transient protection circuitry. The CL520/CL525 are ideally suited for applications employing single or multiple LEDs. The devices’ minimum dropout voltage of 1 V accommodates extra LEDs, permits lower supply voltages and provides more efficient operation. The CL520/CL525 are offered in TO-252 (D-PAK) and TO-92 packages.
Merkmale
- 20 mA ±10% Constant-Current Driver for CL520
- 25 mA ±10% Constant-Current Driver for CL525
- 1V Dropout
- 4.75V to 90V Supply Range
- 90V Maximum Rating for Transient Immunity
- Temperature Compensated
Anwendungen
- Specialty Lighting
- Low-Voltage Signage
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3364 | $ 0.34 |
| 200+ | $ 0.1302 | $ 26.04 |
| 500+ | $ 0.1256 | $ 62.80 |
| 1,000+ | $ 0.1234 | $ 123.40 |
Standardgehäuse1000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 25mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 1V~90V | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 4.75V~90V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 25mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 1V~90V | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 4.75V~90V |
Beschreibung
The CL520 and CL525 are fixed-current linear regulators designed for driving LEDs at 20 mA and 25 mA, respectively. With a maximum rating of 90V, these devices are able to withstand transients without the need for additional transient protection circuitry. The CL520/CL525 are ideally suited for applications employing single or multiple LEDs. The devices’ minimum dropout voltage of 1 V accommodates extra LEDs, permits lower supply voltages and provides more efficient operation. The CL520/CL525 are offered in TO-252 (D-PAK) and TO-92 packages.
Merkmale
- 20 mA ±10% Constant-Current Driver for CL520
- 25 mA ±10% Constant-Current Driver for CL525
- 1V Dropout
- 4.75V to 90V Supply Range
- 90V Maximum Rating for Transient Immunity
- Temperature Compensated
Anwendungen
- Specialty Lighting
- Low-Voltage Signage
C1554327 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

