TI TLC59284DBQ
| Manufacturer | |
| MPN | TLC59284DBQ |
| LCSC Part # | C1554317 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 16-Channel, Constant-Current LED Driver with Switching Delay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Output Voltage | 10V | |
| Features | - | |
| Frequency - Switching | 35MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 45mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 4% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59284 is a 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple serial communications protocol that is compatible with 3.3-V or 5-V CMOS logic levels, depending on the operating VCC. When the serial data buffer is loaded, a LAT rising edge transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-on and output data latching to prevent unwanted image displays during these times. The constant-current value of all 16 channels is set by a single external resistor.
Features
- 16-Channel, Constant-Current Sink Output with On and Off Control
- Constant-Current Sink Capability:
- 35 mA (VCC ≤ 3.6 V)
- 45 mA (VCC > 3.6 V)
- LED Power-Supply Voltage: Up to 10 V
- VCC: 3 V to 5.5 V
- Constant-Current Accuracy:
- Channel-to-Channel: ±1.4% (typ), ±3% (max)
- Device-to-Device: ±2% (typ), ±4% (max)
- CMOS Logic Level I/O
- Data Transfer Rate: 35 MHz
- BLANK Pulse Width: 50 ns
- Switching Delay for Noise Reduction
- Operating Temperature: -40°C to +85°C
Applications
- Video Displays
- Message Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0354 | $ 1.04 |
| 10+ | $ 0.8504 | $ 8.50 |
| 30+ | $ 0.7499 | $ 22.50 |
| 100+ | $ 0.6366 | $ 63.66 |
| 500+ | $ 0.5855 | $ 292.75 |
| 1,000+ | $ 0.5616 | $ 561.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Output Voltage | 10V | |
| Features | - | |
| Frequency - Switching | 35MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 45mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 4% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59284 is a 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple serial communications protocol that is compatible with 3.3-V or 5-V CMOS logic levels, depending on the operating VCC. When the serial data buffer is loaded, a LAT rising edge transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-on and output data latching to prevent unwanted image displays during these times. The constant-current value of all 16 channels is set by a single external resistor.
Features
- 16-Channel, Constant-Current Sink Output with On and Off Control
- Constant-Current Sink Capability:
- 35 mA (VCC ≤ 3.6 V)
- 45 mA (VCC > 3.6 V)
- LED Power-Supply Voltage: Up to 10 V
- VCC: 3 V to 5.5 V
- Constant-Current Accuracy:
- Channel-to-Channel: ±1.4% (typ), ±3% (max)
- Device-to-Device: ±2% (typ), ±4% (max)
- CMOS Logic Level I/O
- Data Transfer Rate: 35 MHz
- BLANK Pulse Width: 50 ns
- Switching Delay for Noise Reduction
- Operating Temperature: -40°C to +85°C
Applications
- Video Displays
- Message Boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

