MICROCHIP CL6N5-G
| Manufacturer | |
| MPN | CL6N5-G |
| LCSC Part # | C1554307 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100mA Fixed Constant-Current Linear LED Driver |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+119℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 4V~90V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 6.5V~90V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+119℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 4V~90V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 6.5V~90V |
Introduction
The CL6 is a fixed-current linear regulator designed for driving high-brightness LEDs at 100 mA from nominal 12V, 24V and 48V power supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. The CL6 is offered in both TO-252 (D-PAK) and TO-220 packages. The tab on the TO-220 is ground, allowing heatsinking directly to a chassis without the need for electrically insulating spacers. Overtemperature protection circuitry shuts off the LED current when the die temperature reaches 135°C (typical). Full LED current resumes when the die temperature falls below 105°C (typical).
Features
- 100 mA ±5% Constant-Current Driver
- Built-In Reverse Polarity Protection
- Dimmable via PWM Supply
- Overtemperature Protection
- Tab Ground allows Direct Heatsinking to Chassis
- 90V Maximum Rating for Transient Immunity
Applications
- Flashlights
- Specialty Lighting
- Low-Voltage Signage
- Low-Voltage Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3355 | $ 2.34 |
| 10+ | $ 2.2239 | $ 22.24 |
| 30+ | $ 2.1588 | $ 64.76 |
| 100+ | $ 2.0922 | $ 209.22 |
| 500+ | $ 2.0612 | $ 1030.60 |
| 1,000+ | $ 2.0472 | $ 2047.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+119℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 4V~90V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 6.5V~90V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+119℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 4V~90V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 6.5V~90V |
Introduction
The CL6 is a fixed-current linear regulator designed for driving high-brightness LEDs at 100 mA from nominal 12V, 24V and 48V power supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. The CL6 is offered in both TO-252 (D-PAK) and TO-220 packages. The tab on the TO-220 is ground, allowing heatsinking directly to a chassis without the need for electrically insulating spacers. Overtemperature protection circuitry shuts off the LED current when the die temperature reaches 135°C (typical). Full LED current resumes when the die temperature falls below 105°C (typical).
Features
- 100 mA ±5% Constant-Current Driver
- Built-In Reverse Polarity Protection
- Dimmable via PWM Supply
- Overtemperature Protection
- Tab Ground allows Direct Heatsinking to Chassis
- 90V Maximum Rating for Transient Immunity
Applications
- Flashlights
- Specialty Lighting
- Low-Voltage Signage
- Low-Voltage Lighting
C1554307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



