LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61500PWP product image
Images for reference only

TI TPS61500PWPRoHS

Manufacturer
MPN
TPS61500PWP
LCSC Part #
C1554283
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
Single-chip switching voltage regulators for high-brightness LED drivers
Datasheetpdf iconTI TPS61500PWP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-14-EP
Output Voltage2.9V~38V
FeaturesOver Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP)
Frequency - Switching1.2MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current3A
Constant Current Accuracy-
Voltage - Input(DC)2.9V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The TPS61500 is a monolithic switching regulator with an integrated 3A, 40V power switch. It is an ideal driver for high-brightness 1W or 3W LEDs. The device features a wide input voltage range, supporting applications where the input voltage comes from multiple batteries or 5V or 12V regulated power supply rails. The LED current is set via an external sense resistor R3, and the feedback voltage is regulated to 200mV through a current-mode PWM (Pulse Width Modulation) control loop. The device supports LED brightness control through both analog and pure-PWM dimming methods. Connecting a capacitor to the DIMC pin configures the device for analog dimming, where the LED current varies in proportion to the duty cycle of the external PWM signal. Leaving the DIMC pin floating configures the device for pure-PWM dimming, where the average LED current is the duty cycle of the PWM signal multiplied by the set LED current. The device has a programmable soft-start function to limit inrush current during startup, and other built-in protection features such as cycle-by-cycle overcurrent limit, overvoltage protection, and thermal shutdown. The TPS61500 is available in a 14-pin HTSSOP package with PowerPAD.

Features

AI Translation
  • Input voltage range: 2.9V to 18V
  • 3A, 40V internal power switch
  • Four 3W LEDs powered from 5V input
  • Eight 3W LEDs powered from 12V input
  • High-efficiency power conversion: up to 93% efficiency
  • Externally resistor-programmable frequency range: 200kHz to 2.2MHz
  • User-defined soft-start to full load
  • Programmable overvoltage protection
  • Analog and pure PWM dimming
  • 14-pin HTSSOP package with PowerPAD

Applications

AI Translation
  • 1W or 3W high-brightness LED for monitor backlighting
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5777$ 2.58
10+$ 2.1665$ 21.67
30+$ 1.9087$ 57.26
90+$ 1.6448$ 148.03
540+$ 1.5267$ 824.42
900+$ 1.4745$ 1327.05
Standard Packaging90/Full Tube
Better price for more quantity?
$