LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5904PZP product image
Images for reference only

TI TLC5904PZPRoHS

Manufacturer
MPN
TLC5904PZP
LCSC Part #
C1554263
Packaging
HTQFP-100(14x14)
Customer #
Key Attributes
15MHz PWM 16 17V 4.5V~5.5V HTQFP-100(14x14) LED Drivers RoHS
Datasheetpdf iconTI TLC5904PZP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1426$ 5.14
200+$ 1.9904$ 398.08
500+$ 1.9208$ 960.40
1,000+$ 1.886$ 1886.00
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingHTQFP-100(14x14)
Frequency - Switching15MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels16
Type-
Switch tube (built-in/external)-
Output Voltage17V
Operating Temperature-20℃~+85℃
Output Current80mA;120mA
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Topology-
Constant Current Accuracy4%
Voltage - Input(DC)4.5V~5.5V

Introduction

AI Translation

The TLC5904 is a constant current driver incorporating shift register, data latch, and constant current circuitry with current value adjustable and a 256 gray scale display using pulse width control. The output current can be selected as maximum 80 mA with 16 bits or 120 mA with 8 bits, and the current value of constant current output can be set by one external resistor. After this device is mounted on a PCB, the brightness deviation between LED modules (ICs) can be adjusted by external data input, and the brightness control for the panel can be accomplished by the brightness adjustment circuitry. Also, the device incorporates the output voltage monitor (OVM) used for LED open detection (LOD) by monitoring the constant current output. Moreover, the device incorporates watchdog time (WDT) circuitry, which turns the constant current output off when a scan signal is stopped at the dynamic scanning operation, and thermal shutdown (TSD) circuitry, which turns the constant current output off when the junction temperature exceeds the limit.

Features

AI Translation
  • Drive Capability and Output Counts: 80 mA (Current Sink) x 16 Bits, 120 mA (Current Sink) x 8 Bits
  • Constant Current Output Range: 5 to 80 mA/10 to 120 mA (Selectable by MODE Terminal) (Current Value Setting for All Output Terminals Using External Resistor and Internal Brightness Control Register)
  • Constant Current Accuracy: ±4% (Maximum Error Between Bits)
  • Voltage Applied to Constant Current Output Terminals: Minimum 0.4 V (Output Current 5 mA to 40 mA), Minimum 0.7 V (Output Current 40 to 80 mA)
  • 256 Gray Scale Display: Pulse Width Control 256 Steps
  • Brightness Adjustment: Output Current Adjustment for 32 Steps (Adjustment for Brightness Deviation Between LED Modules), 8 Steps Brightness Control by 8 Times Speed Gray Scale Control Clock (Brightness Adjustment for Panel)
  • Error Output Signal Check: Check Error Output Signal Line Such as Protection Circuit When Operating Data Output Timing Selectable
  • Select Data Output Timing for Shift Register Relative to Clock
  • OVM (Output Voltage Monitor): Monitor Voltage on Constant Current Output Terminals (Detect LED Disconnection and Short Circuit)
  • WDT (Watchdog Timer): Turn Output Off When Scan Signal Stopped
  • TSD (Thermal ShutDown): Turn Output Off When Junction Temperature Exceeds Limit
  • Data Input: Clock Synchronized 8 Bit Parallel Input (Schmitt-Triggered Input)
  • Data Output: Clock Synchronized 8 Bit Parallel Output (3-State Output)
  • Input Signal Level: CMOS Level
  • Power Supply Voltage: 4.5 V to 5.5 V
  • Maximum Output Voltage: 17 V (Max)
  • Data Transfer Rate: 15 MHz (Max)
  • Gray Scale Clock Frequency: 8 MHz (Max)
  • Operating Free-Air Temperature Range: -20°C to 85°C
  • 100-Pin HTQFP Package (PD = 4.7 W, TA = 25°C)