MAXIM MAX16833BAUE+
| Manufacturer | |
| Mfr. Part # | MAX16833BAUE+ |
| LCSC Part # | C1554214 |
| Package | TSSOP-16-EP |
| Customer # | |
| Key Attributes | High-Voltage HB LED Drivers with Integrated High-Side Current Sense |
| Description | 100kHz~1MHz 1 5V~65V TSSOP-16-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7799 | $ 8.78 |
10+ | $ 8.4644 | $ 84.64 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$