LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5947DAP product image
  • TLC5947DAP thumbnail 1
  • TLC5947DAP thumbnail 2
  • TLC5947DAP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TLC5947DAPRoHS

Manufacturer
MPN
TLC5947DAP
LCSC Part #
C1554203
Packaging
HTSSOP-32-EP-6.1mm
Customer #
Key Attributes
24-Channel, 12-Bit PWM LED Driver With Internal Oscillator
Datasheetpdf iconTI TLC5947DAP
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1835$ 3.18
10+$ 2.8157$ 28.16
30+$ 2.5862$ 77.59
100+$ 2.3502$ 235.02
500+$ 2.2444$ 1122.20
1,000+$ 2.1972$ 2197.20
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-32-EP-6.1mm
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching30MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Topology-
Number of Channels24
Type-
Output Current30mA
Constant Current Accuracy2%
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Introduction

AI Translation

The TLC5947 is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. The TLC5947 has a thermal shutdown (TSD) function that turns off all output drivers during an overtemperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.

Features

AI Translation
  • 24 Channels, Constant-Current Sink Output
  • 30-mA Capability (Constant-Current Sink)
  • 12-Bit (4096 Steps) PWM Grayscale Control
  • LED Power-Supply Voltage Up to 30 V, VCC = 3.0 V to 5.5 V
  • Constant-Current Accuracy: Channel-to-Channel = ±2% (Typical), Device-to-Device = ±2% (Typical)
  • CMOS Logic Level I/O
  • 30-MHz Data Transfer Rate (Standalone), 15-MHz Data Transfer Rate (Cascaded Devices, SCLK Duty = 50%)
  • Shift Out Data Changes With Falling Edge to Avoid Data Shift Errors
  • Auto Display Repeat
  • 4-MHz Internal Oscillator
  • Thermal Shutdown (TSD): Automatic Shutdown at OverTemperature Conditions, Restart Under Normal Temperature
  • Noise Reduction: 4-Channel Grouped Delay to Prevent Inrush Current
  • Operating Temperature: -40°C to 85°C

Applications

AI Translation
  • Static LED Displays
  • Message Boards
  • Amusement Illumination
  • TV Backlighting