LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TDC1000QPWQ1 product image
Images for reference only

TI TDC1000QPWQ1RoHS

Manufacturer
MPN
TDC1000QPWQ1
LCSC Part #
C1554110
Packaging
TSSOP-28
Customer #
Key Attributes
Ultrasonic sensing analog front end (AFE) for liquid level sensing, flow sensing, concentration sensing, and proximity sensing applications
Datasheetpdf iconTI TDC1000QPWQ1
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2776$ 6.28
10+$ 5.4198$ 54.20
30+$ 4.8967$ 146.90
100+$ 4.4596$ 445.96
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingTSSOP-28
FeaturesProgrammable gain;Low noise front-end;Built-in temperature sensor
Supply Current (Iq)0.61uA
Operating Temperature-40℃~+125℃
InterfaceSPI
Voltage - Supply2.7V~5.5V
The Chip Type-
Number of Channels-
Resolution (Bits)-;-

Introduction

AI Translation

The TDC1000 is a fully integrated ultrasonic sensing analog front-end (AFE) commonly used in liquid level, liquid identification/concentration, flow, and proximity/remote sensing applications. When used in conjunction with MSP430/C2000 MCUs, power supplies, wireless networks, and source code, it provides a complete ultrasonic sensing solution. It is programmable and flexible, suitable for a wide range of applications and end devices. It can be configured for various transmit pulses and frequencies, gains, and signal thresholds for use with multiple sensor frequencies (31.25 kHz to 4 MHz) and Q factors. The receive path is programmable, enabling the detection of ultrasonic waves propagating through various media over longer distances/larger tank sizes. Different operating modes can be selected, and it is optimized for low power consumption, making it an ideal choice for battery-powered flow meters, liquid level gauges, and distance/proximity sensing measurement devices. The low-noise amplifier and comparator generate extremely low jitter, enabling picosecond-level resolution and accuracy for zero and low flow measurements.

Features

AI Translation
  • Automotive AEC-Q100 compliant (TDC1000-Q1)
  • Measurement range: up to 8ms
  • Operating current: 1.8μA (2 SPS)
  • Transmitter channels TX1/TX2: single or dual sensor support
  • Programmable excitation: 31.25kHz to 4MHz, up to 31 pulses
  • Receiver channels RX1/RX2: STOP cycle-to-cycle jitter: 50ps RMS
  • Low-noise, programmable gain amplifier
  • Signal chain design with accessible external filter
  • Programmable threshold comparator for echo quality detection
  • Automatic channel swap for differential TOF measurement
  • Programmable low-power mode for extended TOF measurement
  • 2× PT1000/500 RTD interface, matching accuracy between RTDs: 0.02°C RMS
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Measurements in tanks with different materials: liquid level, liquid identification/concentration
  • Flow metering: water, gas, heat
  • Remote/proximity sensing