LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL61863HIRZ product image
Images for reference only

RENESAS ISL61863HIRZ

Manufacturer
MPN
ISL61863HIRZ
LCSC Part #
C1554031
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
1 DFN-10-EP(3x3) Power Distribution Switches, Load Drivers
DatasheetRENESAS ISL61863HIRZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4401$ 1.44
200+$ 0.5572$ 111.44
500+$ 0.5387$ 269.35
1,000+$ 0.5279$ 527.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerRENESAS
PackagingDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection
number of channels1
Operating Voltage2.5V~5V
RDS(on)45mΩ

Introduction

AI Translation

The ISL6186 USB power controller family provides overcurrent (OC) fault protection for one or more USB ports. This product family consists of eight individual functional product variants and three package options and is operation rated for a nominal +2.5V to +5V range and specified over the full commercial and industrial temperature ranges. Each ISL6186 type incorporates a 45mΩ P-channel MOSFET power switch for power control and features internal current monitoring, accurate current limiting, and current limited delay to turn-off for system supply protection along with control and communication I/O. The ISL6186 family offers product variants with specified continuous output current levels of 1.5A, 3A or 3.6A, enable active high or low inputs, and latch off or automatic retry after overcurrent turn-off, making these devices well suited for many low-power applications. This family of ICs is offered in an industry standard SOIC package as well as in the 70% smaller 3×3 DFN package, which provides the same performance and an additional Power-Good output feature in the smallest possible (10 Ld DFN) package. The ISL6186 is a single channel overcurrent (OC) fault protection IC for the +2.5V to +5V environment. Each ISL6186 has a 45mΩ P-channel MOSFET power switch for power control. An enabling input and fault reporting output compatible with 2.5V to 5V logic allows for external control and reporting. This device features an integrated power switch with cu

Features

AI Translation
  • 2.5V to 5V Operating Range
  • 45mΩ Integrated Power P-channel MOSFET Switches
  • Continuous Current Options for 1.5A, 3A and 3.6A
  • Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
  • Output Discharges with Reverse Current Blocking When Disabled
  • Latch-off or Auto Restart and Enable Polarity Options
  • 1μA Off-State Supply Current
  • Industry Standard Pin-for-Pin SOIC and Smaller DFN Packages Available

Applications

AI Translation
  • USB Port Power Management Including USB 3.0
  • Low Power Electronic Circuit Limiting and Breaker