DIODES RS1MDFQ-13
| Manufacturer | |
| Mfr. Part # | RS1MDFQ-13 |
| LCSC Part # | C155394 |
| Package | D-FLAT |
| Customer # | |
| Key Attributes | Voltage: 1kV Current: 1A |
| Description | 30A 1 Independent 1kV 950mV@1A 1A D-FLAT Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | D-FLAT |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,380 
4,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1397 $ 0.0615 | $ 0.31 |
50+ | $ 0.1232 $ 0.0543 | $ 2.72 |
150+ | $ 0.1161 $ 0.0511 | $ 7.67 |
500+ | $ 0.1073 $ 0.0473 | $ 23.65 |
2,500+ | $ 0.1034 $ 0.0455 | $ 113.75 |
5,000+ | $ 0.101 $ 0.0445 | $ 222.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$