Intel/Altera EP4CE15F17I8L
| Manufacturer | |
| MPN | EP4CE15F17I8L |
| LCSC Part # | C1553931 |
| Packaging | FBGA-256 |
| Customer # | |
| Key Attributes | 165 15408 963 FBGA-256 FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera EP4CE15F17I8L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 165 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 165 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.6606 | $ 36.66 |
| 200+ | $ 14.1883 | $ 2837.66 |
| 500+ | $ 13.6889 | $ 6844.45 |
| 1,000+ | $ 13.4432 | $ 13443.20 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 165 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 165 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C1553931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

