Intel/Altera EP1AGX35CF484I6N
| Manufacturer | |
| MPN | EP1AGX35CF484I6N |
| LCSC Part # | C1553632 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 230 33520 1676 FBGA-484 FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera EP1AGX35CF484I6N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 1348416bit | |
| Number of I/O | 230 | |
| Number of Logic Elements/Blocks | 33520 | |
| Number of LAB/CLBs | 1676 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 1348416bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 230 | |
| Number of Logic Elements/Blocks | 33520 | |
| Number of LAB/CLBs | 1676 |
Introduction
The Arria GX family of devices combines 3.125 Gbps serial transceivers with reliable packaging technology and a proven logic array. Arria GX devices include 4 to 12 high - speed transceiver channels, each incorporating clock data recovery (CDR) technology and embedded SERDES circuitry designed to support PCI - Express, Gigabit Ethernet, SDI, SerialLite II, XAUI, and Serial RapidIO protocols, along with the ability to develop proprietary, serial - based IP using its Basic mode. The transceivers build upon the success of the Stratix II GX family. The Arria GX FPGA technology offers a 1.2 - V logic array with the right level of performance and dependability needed to support these mainstream protocols.
Features
- Transceiver block features:
- High - speed serial transceiver channels with CDR support up to 3.125 Gbps.
- Devices available with 4, 8, or 12 high - speed full - duplex serial transceiver channels.
- Support for the following CDR - based bus standards—PCI Express, Gigabit Ethernet, SDI, SerialLite II, XAUI, and Serial RapidIO, along with the ability to develop proprietary, serial - based IP using its Basic mode.
- Individual transmitter and receiver channel power - down capability for reduced power consumption during non - operation.
- 1.2 - and 1.5 - V pseudo current mode logic (PCML) support on transmitter output buffers.
- Receiver indicator for loss of signal (available only in PCI Express [PIPE] mode).
- Hot socketing feature for hot plug - in or hot swap and power sequencing support without the use of external devices.
- Dedicated circuitry that is compliant with PIPE, XAUI, Gigabit Ethernet, Serial Digital Interface (SDI), and Serial RapidIO.
- 8B/10B encoder/decoder performs 8 - bit to 10 - bit encoding and 10 - bit to 8 - bit decoding.
- Phase compensation FIFO buffer performs clock domain translation between the transceiver block and the logic array.
- Channel aligner compliant with XAUI.
- Main device features:
- TriMatrix memory consisting of three RAM block sizes to implement true dual - port memory and first - in first - out (FIFO) buffers with performance up to 380 MHz.
- Up to 16 global clock networks with up to 32 regional clock networks per device.
- High - speed DSP blocks provide dedicated implementation of multipliers, multiply - accumulate functions, and finite impulse response (FIR) filters.
- Up to four enhanced phase - locked loops (PLLs) per device provide spread spectrum, programmable bandwidth, clock switch - over, and advanced multiplication and phase shifting.
- Support for numerous single - ended and differential I/O standards.
- High - speed source - synchronous differential I/O support on up to 47 channels.
- Support for source - synchronous bus standards, including SPI - 4 Phase 2 (POS - PHY Level 4), SFI - 4.1, XSBI, UTOPIA IV, NPSI, and CSIX - L1.
- Support for high - speed external memory including DDR and DDR2 SDRAM, and SDR SDRAM.
- Support for multiple intellectual property megafunctions from Altera MegaCore functions and Altera Megafunction Partners Program (AMPPSM).
- Support for remote configuration updates.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 1348416bit | |
| Number of I/O | 230 | |
| Number of Logic Elements/Blocks | 33520 | |
| Number of LAB/CLBs | 1676 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 1348416bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 230 | |
| Number of Logic Elements/Blocks | 33520 | |
| Number of LAB/CLBs | 1676 |
Introduction
The Arria GX family of devices combines 3.125 Gbps serial transceivers with reliable packaging technology and a proven logic array. Arria GX devices include 4 to 12 high - speed transceiver channels, each incorporating clock data recovery (CDR) technology and embedded SERDES circuitry designed to support PCI - Express, Gigabit Ethernet, SDI, SerialLite II, XAUI, and Serial RapidIO protocols, along with the ability to develop proprietary, serial - based IP using its Basic mode. The transceivers build upon the success of the Stratix II GX family. The Arria GX FPGA technology offers a 1.2 - V logic array with the right level of performance and dependability needed to support these mainstream protocols.
Features
- Transceiver block features:
- High - speed serial transceiver channels with CDR support up to 3.125 Gbps.
- Devices available with 4, 8, or 12 high - speed full - duplex serial transceiver channels.
- Support for the following CDR - based bus standards—PCI Express, Gigabit Ethernet, SDI, SerialLite II, XAUI, and Serial RapidIO, along with the ability to develop proprietary, serial - based IP using its Basic mode.
- Individual transmitter and receiver channel power - down capability for reduced power consumption during non - operation.
- 1.2 - and 1.5 - V pseudo current mode logic (PCML) support on transmitter output buffers.
- Receiver indicator for loss of signal (available only in PCI Express [PIPE] mode).
- Hot socketing feature for hot plug - in or hot swap and power sequencing support without the use of external devices.
- Dedicated circuitry that is compliant with PIPE, XAUI, Gigabit Ethernet, Serial Digital Interface (SDI), and Serial RapidIO.
- 8B/10B encoder/decoder performs 8 - bit to 10 - bit encoding and 10 - bit to 8 - bit decoding.
- Phase compensation FIFO buffer performs clock domain translation between the transceiver block and the logic array.
- Channel aligner compliant with XAUI.
- Main device features:
- TriMatrix memory consisting of three RAM block sizes to implement true dual - port memory and first - in first - out (FIFO) buffers with performance up to 380 MHz.
- Up to 16 global clock networks with up to 32 regional clock networks per device.
- High - speed DSP blocks provide dedicated implementation of multipliers, multiply - accumulate functions, and finite impulse response (FIR) filters.
- Up to four enhanced phase - locked loops (PLLs) per device provide spread spectrum, programmable bandwidth, clock switch - over, and advanced multiplication and phase shifting.
- Support for numerous single - ended and differential I/O standards.
- High - speed source - synchronous differential I/O support on up to 47 channels.
- Support for source - synchronous bus standards, including SPI - 4 Phase 2 (POS - PHY Level 4), SFI - 4.1, XSBI, UTOPIA IV, NPSI, and CSIX - L1.
- Support for high - speed external memory including DDR and DDR2 SDRAM, and SDR SDRAM.
- Support for multiple intellectual property megafunctions from Altera MegaCore functions and Altera Megafunction Partners Program (AMPPSM).
- Support for remote configuration updates.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

