DIODES BSS123W-7-F
| Manufacturer | |
| MPN | BSS123W-7-F |
| LCSC Part # | C155361 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 170mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- High drain-source voltage rating
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Small servo motor control
- Power MOSFET gate driver
- Switching applications
In-Stock: 2,935
2,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1996 | $ 1.00 |
| 50+ | $ 0.1612 | $ 8.06 |
| 150+ | $ 0.1447 | $ 21.71 |
| 500+ | $ 0.1241 | $ 62.05 |
| 3,000+ | $ 0.115 | $ 345.00 |
| 6,000+ | $ 0.1095 | $ 657.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- High drain-source voltage rating
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Small servo motor control
- Power MOSFET gate driver
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



