Intel/Altera EP2C20F256C8
| Manufacturer | |
| MPN | EP2C20F256C8 |
| LCSC Part # | C1553409 |
| Packaging | FBGA-256 |
| Customer # | |
| Key Attributes | 18752 1172 FBGA-256 FPGAs (Field Programmable Gate Array) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Embedded Block RAM | 239616bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 18752 | |
| Logic Array Blocks | 1172 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Embedded Block RAM | 239616bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 18752 | |
| Logic Array Blocks | 1172 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.1154 | $ 55.12 |
| 200+ | $ 21.3292 | $ 4265.84 |
| 500+ | $ 20.5793 | $ 10289.65 |
| 1,000+ | $ 20.2099 | $ 20209.90 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Embedded Block RAM | 239616bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 18752 | |
| Logic Array Blocks | 1172 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Embedded Block RAM | 239616bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 18752 | |
| Logic Array Blocks | 1172 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

