DIODES DMMT3904W-7-F
| Manufacturer | |
| MPN | DMMT3904W-7-F |
| LCSC Part # | C155305 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SC-70-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 40 V
- IC = 200mA High Collector Current
- Pair of NPN Transistors that are Intrinsically Matched
- 2% Matching on Current Gain (hFE)
- 2mV Matching on Base-Emitter Voltage (VBE)
- Fully Internally Isolated in a Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet DIODES™ (DMMT3904WQ)
Applications
AI Translation
- Current mirrors
- Differential and instrumentation amplifiers
- Comparators
In-Stock: 4,910
4,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0755 | $ 0.76 |
| 100+ | $ 0.0608 | $ 6.08 |
| 300+ | $ 0.0534 | $ 16.02 |
| 3,000+ | $ 0.0479 | $ 143.70 |
| 6,000+ | $ 0.0435 | $ 261.00 |
| 9,000+ | $ 0.0413 | $ 371.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 40 V
- IC = 200mA High Collector Current
- Pair of NPN Transistors that are Intrinsically Matched
- 2% Matching on Current Gain (hFE)
- 2mV Matching on Base-Emitter Voltage (VBE)
- Fully Internally Isolated in a Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet DIODES™ (DMMT3904WQ)
Applications
AI Translation
- Current mirrors
- Differential and instrumentation amplifiers
- Comparators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



