DIODES DMN3018SSD-13
| Manufacturer | |
| MPN | DMN3018SSD-13 |
| LCSC Part # | C155277 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 6.7A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 6.7A | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 30mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 697pF | |
| Gate Charge(Qg) | 13.2nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 97pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- 100% UIS (Avalanche) Rated
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5248 | $ 0.52 |
| 10+ | $ 0.4185 | $ 4.19 |
| 30+ | $ 0.3654 | $ 10.96 |
| 100+ | $ 0.3123 | $ 31.23 |
| 500+ | $ 0.2817 | $ 140.85 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



