DIODES S5JC-13-F
| Manufacturer | |
| MPN | S5JC-13-F |
| LCSC Part # | C155268 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | Voltage: 600V Current: 5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 605
605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2202 | $ 1.10 |
| 50+ | $ 0.1751 | $ 8.76 |
| 150+ | $ 0.1558 | $ 23.37 |
| 500+ | $ 0.1317 | $ 65.85 |
| 3,000+ | $ 0.121 | $ 363.00 |
| 6,000+ | $ 0.1145 | $ 687.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



