DIODES DMN31D5UFZ-7B
| Manufacturer | |
| Mfr. Part # | DMN31D5UFZ-7B |
| LCSC Part # | C155265 |
| Package | X2-DFN0606-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 220mA X2-DFN0606-3 |
| Description | N-Channel 30V 220mA 393mW Surface Mount X2-DFN0606-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | X2-DFN0606-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,070
9,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.239 | $ 1.20 |
50+ | $ 0.1924 | $ 9.62 |
150+ | $ 0.1725 | $ 25.88 |
500+ | $ 0.1475 | $ 73.75 |
2,500+ | $ 0.1364 | $ 341.00 |
5,000+ | $ 0.1298 | $ 649.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$