DIODES BAS16HLP-7
| Manufacturer | |
| MPN | BAS16HLP-7 |
| LCSC Part # | C155256 |
| Packaging | DFN-2(0.6x1) |
| Customer # | |
| Key Attributes | DIODE GP 100V 215mA DFN-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN-2(0.6x1) | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946 | $ 0.47 |
| 50+ | $ 0.093 | $ 4.65 |
| 150+ | $ 0.0919 | $ 13.79 |
| 500+ | $ 0.0908 | $ 45.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN-2(0.6x1) | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



