DIODES BAV199-7-F
| Manufacturer | |
| MPN | BAV199-7-F |
| LCSC Part # | C155248 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 85V 160mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 5nA@75V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 85V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 160mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Package Ideally Suited for Automated Insertion
- Very Low Leakage Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities
In-Stock: 24,380
24,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0262 | $ 78.60 |
| 6,000+ | $ 0.0238 | $ 142.80 |
| 9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



