LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAV21W-7-F product image
  • BAV21W-7-F thumbnail 1
  • BAV21W-7-F thumbnail 2
  • BAV21W-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAV21W-7-FRoHS

Manufacturer
MPN
BAV21W-7-F
LCSC Part #
C155214
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 200V 200mA SOD-123
Datasheetpdf iconDIODES BAV21W-7-F
In-Stock: 11,430
11,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0615$ 0.62
100+$ 0.0509$ 5.09
300+$ 0.0457$ 13.71
3,000+$ 0.0362$ 108.60
6,000+$ 0.0331$ 198.60
9,000+$ 0.0315$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSOD-123
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-65℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA

Features

AI Translation
  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Reverse Breakdown Voltage
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • The BAV20WQ and BAV21WQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities