Lattice LFE2-20SE-6FN256C
| Manufacturer | |
| MPN | LFE2-20SE-6FN256C |
| LCSC Part # | C1551800 |
| Packaging | FPBGA-256 |
| Customer # | |
| Key Attributes | 193 21000 2625 FPBGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Lattice LFE2-20SE-6FN256C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 282624bit | |
| Number of I/O | 193 | |
| Number of Logic Elements/Blocks | 21000 | |
| Number of LAB/CLBs | 2625 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 282624bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 193 | |
| Number of Logic Elements/Blocks | 21000 | |
| Number of LAB/CLBs | 2625 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 282624bit | |
| Number of I/O | 193 | |
| Number of Logic Elements/Blocks | 21000 | |
| Number of LAB/CLBs | 2625 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 282624bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 193 | |
| Number of Logic Elements/Blocks | 21000 | |
| Number of LAB/CLBs | 2625 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C1551800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

