TI SN74AHCT08PWR
| Manufacturer | |
| MPN | SN74AHCT08PWR |
| LCSC Part # | C155175 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT08 devices are quadruple 2 - input positive - AND gates. These devices perform the Boolean function Y = A x B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Inputs are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
- On Products Compliant to MIL - PRF - 38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
In-Stock: 2,685
2,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3541 | $ 1.77 |
| 50+ | $ 0.2824 | $ 14.12 |
| 150+ | $ 0.2517 | $ 37.76 |
| 500+ | $ 0.2038 | $ 101.90 |
| 2,000+ | $ 0.1867 | $ 373.40 |
| 4,000+ | $ 0.1764 | $ 705.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT08 devices are quadruple 2 - input positive - AND gates. These devices perform the Boolean function Y = A x B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Inputs are TTL - Voltage Compatible
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
- On Products Compliant to MIL - PRF - 38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



