LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM2012F2SF-900T04 product image
  • WCM2012F2SF-900T04 thumbnail 1
  • WCM2012F2SF-900T04 thumbnail 2
  • WCM2012F2SF-900T04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM2012F2SF-900T04RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM2012F2SF-900T04
LCSC Part #
C155171
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
CMC 400mA 2LN 90Ω SMD
Datasheetpdf iconTAI-TECH WCM2012F2SF-900T04
In-Stock: 582,380
582,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0292$ 5.84
600+$ 0.0259$ 15.54
2,000+$ 0.0238$ 47.60
10,000+$ 0.0228$ 228.00
20,000+$ 0.0222$ 444.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,2x1.2mm
Inductance @ Frequency-
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating400mA
Impedance @ Frequency90Ω@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies, delivering excellent noise suppression performance.
  • WCM2012F2SF series achieves compact size and low profile at 2.0×1.2×1.2mm.
  • 100% lead-free, halogen-free, and RoHS compliant.
  • Operating temperature range: -40 ~ +125°C (including self-heating temperature rise).