Intel/Altera EP4CE15F23I8LN
| Manufacturer | |
| MPN | EP4CE15F23I8LN |
| LCSC Part # | C1550838 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 343 15408 963 FBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera EP4CE15F23I8LN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 343 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 343 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 343 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 343 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
Help & FeedbackShow similar products (0) >
C1550838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

