TAI-TECH FCM2012KF-221T07
| Manufacturer | TAI-TECHAsian Brands |
| MPN | FCM2012KF-221T07 |
| LCSC Part # | C155081 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 750mA | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk-free performance
- Surface mount type
- Compatible with reflow soldering
- EIA standard compliant dimensions
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% Pb-free and halogen-free, RoHS compliant
- Operating temperature: -55~+125°C (including self-heating)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0079 | $ 0.79 |
| 1,000+ | $ 0.0063 | $ 6.30 |
| 4,000+ | $ 0.005 | $ 20.00 |
| 8,000+ | $ 0.0045 | $ 36.00 |
| 48,000+ | $ 0.004 | $ 192.00 |
| 100,000+ | $ 0.0038 | $ 380.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 750mA | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk-free performance
- Surface mount type
- Compatible with reflow soldering
- EIA standard compliant dimensions
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% Pb-free and halogen-free, RoHS compliant
- Operating temperature: -55~+125°C (including self-heating)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



