LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS CP2102N-A02-GQFN20 product image
Images for reference only

SILICON LABS CP2102N-A02-GQFN20RoHS

Manufacturer
MPN
CP2102N-A02-GQFN20
LCSC Part #
C1550542
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
USB-to-UART Bridge
Datasheetpdf iconSILICON LABS CP2102N-A02-GQFN20
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2208$ 2.22
10+$ 1.8996$ 19.00
30+$ 1.6974$ 50.92
120+$ 1.4919$ 179.03
480+$ 1.399$ 671.52
960+$ 1.3582$ 1303.87
Standard Packaging120/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerSILICON LABS
PackagingQFN-20-EP(3x3)
FeaturesProgrammable baud rate;Power-on reset;FIFO buffer;Hardware flow control support;Built-in clock generator;Wake-up function
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Applications FunctionUSB to UART
Data Rate3Mbps
USB ProtocolUSB 2.0
Supply Current9.5mA
Number of Channels-
Quiescent Supply Current195uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Introduction

AI Translation

The CP2102N devices, part of the USBXpress family, are designed to quickly add USB to your applications by eliminating firmware complexity and reducing development time. These highly-integrated USB-to-UART bridge controllers provide a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. CP2102N includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, and Universal Asynchronous Receiver/Transmitter (UART) in packages as small as 3 mm×3 mm. No other external USB components are required for development. All customization and configuration options can be selected using a simple GUI-based configurator. By eliminating the need for complex firmware and driver development, the CP2102N devices enable quick USB connectivity with minimal development effort.

Features

AI Translation
  • No firmware development required
  • Simple GUI-based configurator
  • Integrated USB transceiver; no external resistors required
  • Integrated clock; no external crystal required
  • USB 2.0 full-speed compatible
  • Data transfer rates up to 3 Mbaud
  • USB Battery Charger Detection (USB BCS 1.2 Specification)
  • Remote wakeup for waking a suspended host
  • Low operating current: 9.5 mA
  • Royalty-free Virtual COM port drivers
  • Internal 960-byte programmable ROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
  • On-chip power-on reset circuit
  • On-chip voltage regulator — 3.3 V output
  • Pin compatible with CP2101/2/9 (QFN28 package)
  • Pin compatible with CP2104 (QFN24 package)
  • USB Specification 2.0 compliant; full-speed (12 Mbps)
  • USB suspend states supported via SUSPEND pins
  • Single power supply of 3.0 to 3.6 V or 3.0 to 5.25 V
  • Works with existing COM port Applications
  • Supported on Windows, Mac, and Linux
  • Royalty-free distribution license

Applications

AI Translation
  • POS terminals
  • USB dongles
  • Gaming controllers
  • Medical equipment
  • Data loggers