AMD/XILINX XCZU15EG-2FFVB1156I
| Manufacturer | |
| MPN | XCZU15EG-2FFVB1156I |
| LCSC Part # | C1550448 |
| Packaging | FCBGA-1156 |
| Customer # | |
| Key Attributes | ARM Cortex-ASeries FCBGA-1156 Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-1156 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz;667MHz;1.5GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-1156 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz;667MHz;1.5GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 524.1094 | $ 524.11 |
| 30+ | $ 500.6559 | $ 15019.68 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-1156 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz;667MHz;1.5GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-1156 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz;667MHz;1.5GHz |
Help & FeedbackShow similar products (0) >
C1550448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



