TI SN74ALS534AN
| Manufacturer | |
| MPN | SN74ALS534AN |
| LCSC Part # | C1550142 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 16ns@5V,50pF PDIP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | 74ALS Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 19mA | |
| Propagation Delay | 16ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8978 | $ 2.90 |
| 200+ | $ 1.1225 | $ 224.50 |
| 500+ | $ 1.0829 | $ 541.45 |
| 1,000+ | $ 1.0624 | $ 1062.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

