TI SN74LS173AN
| Manufacturer | |
| MPN | SN74LS173AN |
| LCSC Part # | C1550125 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 4-BIT D-TYPE REGISTERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 17ns | |
| Quiescent Current | 24mA | |
| Hold Time | 3ns | |
| Propagation Delay | 30ns@5V,45pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 17ns | |
| Quiescent Current | 24mA | |
| Hold Time | 3ns | |
| Propagation Delay | 30ns@5V,45pF | |
| Trigger Type | Rising Edge |
Introduction
The ’173 and ’LS173A 4-bit registers include D-type flip-flops featuring totem-pole 3-state outputs capable of driving highly capacitive or relatively low-impedance loads. The high-impedance third state and increased high-logic-level drive provide these flip-flops with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. Up to 128 of the SN74173 or SN74LS173A outputs can be connected to a common bus and still drive two Series 54/74 or 54LS/74LS TTL normalized loads, respectively. Similarly, up to 49 of the SN54173 or SN54LS173A outputs can be connected to a common bus and drive one additional Series 54/74 or 54LS/74LS TTL normalized load, respectively. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average output disable times are shorter than the average output enable times. Gated enable inputs are provided on these devices for controlling the entry of data into the flip-flops. When both data-enable (G1(overline), G2(overline)) inputs are low, data at the D inputs are loaded into their respective flip-flops on the next positive transition of the buffered clock input. Gate output-control (M, N) inputs also are provided. When both are low, the normal logic states (high or low levels) of the four outputs are available for driving the loads or bus lines. The outputs are disabled independently from the level of the clock by a high logic level at either output-control input. The outputs then present a high impedance and neither load nor drive the bus line. Detailed operation is given in the function table.
Applications
- For Application as Bus Buffer Registers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.996 | $ 3.00 |
| 10+ | $ 2.9214 | $ 29.21 |
| 30+ | $ 2.8711 | $ 86.13 |
| 100+ | $ 2.8225 | $ 282.25 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 17ns | |
| Quiescent Current | 24mA | |
| Hold Time | 3ns | |
| Propagation Delay | 30ns@5V,45pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 17ns | |
| Quiescent Current | 24mA | |
| Hold Time | 3ns | |
| Propagation Delay | 30ns@5V,45pF | |
| Trigger Type | Rising Edge |
Introduction
The ’173 and ’LS173A 4-bit registers include D-type flip-flops featuring totem-pole 3-state outputs capable of driving highly capacitive or relatively low-impedance loads. The high-impedance third state and increased high-logic-level drive provide these flip-flops with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. Up to 128 of the SN74173 or SN74LS173A outputs can be connected to a common bus and still drive two Series 54/74 or 54LS/74LS TTL normalized loads, respectively. Similarly, up to 49 of the SN54173 or SN54LS173A outputs can be connected to a common bus and drive one additional Series 54/74 or 54LS/74LS TTL normalized load, respectively. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average output disable times are shorter than the average output enable times. Gated enable inputs are provided on these devices for controlling the entry of data into the flip-flops. When both data-enable (G1(overline), G2(overline)) inputs are low, data at the D inputs are loaded into their respective flip-flops on the next positive transition of the buffered clock input. Gate output-control (M, N) inputs also are provided. When both are low, the normal logic states (high or low levels) of the four outputs are available for driving the loads or bus lines. The outputs are disabled independently from the level of the clock by a high logic level at either output-control input. The outputs then present a high impedance and neither load nor drive the bus line. Detailed operation is given in the function table.
Applications
- For Application as Bus Buffer Registers
C1550125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

