RENESAS 74FCT374ATSOG
| Manufacturer | |
| Mfr. Part # | 74FCT374ATSOG |
| LCSC Part # | C1550019 |
| Package | SOIC-20-300mil |
| Customer # | |
| Description | 4.5V~5.5V 8 1 6.5ns@5V,50pF SOIC-20-300mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5012 | $ 0.50 |
200+ | $ 0.1945 | $ 38.90 |
500+ | $ 0.1882 | $ 94.10 |
1,000+ | $ 0.185 | $ 185.00 |
Standard Packaging 37/Full
Tube | ||