MAXIM MAX7221ENG+
| Manufacturer | |
| MPN | MAX7221ENG+ |
| LCSC Part # | C1549803 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | 4V~5.5V 4-Wire Serial Interface 30mA 320mA PDIP-24 Display Drivers RoHS |
| Datasheet | MAXIM MAX7221ENG+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 | |
| Voltage - Supply | 4V~5.5V | |
| Configuration | 8 Segment x 8 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | 4-Wire Serial Interface | |
| Features | Power-up display blanking;BCD input latch function;Cascadable function;PWM dimming;Built-in display RAM;Lamp test function | |
| Segment Drive Current | 30mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | 320mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 | |
| Voltage - Supply | 4V~5.5V | |
| Configuration | 8 Segment x 8 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | 4-Wire Serial Interface | |
| Features | Power-up display blanking;BCD input latch function;Cascadable function;PWM dimming;Built-in display RAM;Lamp test function | |
| Segment Drive Current | 30mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | 320mA |
Introduction
The MAX7219/MAX7221 are compact, serial input/ output common-cathode display drivers that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI, QSPI, and MICROWIRE, and has slew-rate-limited segment drivers to reduce EMI. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219/MAX7221 also allow the user to select code-B decoding or no-decode for each digit. The devices include a 150μA low-power shutdown mode, analog and digital brightness control, a scan-limit register that allows the user to display from 1 to 8 digits, and a test mode that forces all LEDs on.
Features
- 10MHz Serial Interface
- Individual LED Segment Control
- Decode/No-Decode Digit Selection
- 150μA Low-Power Shutdown (Data Retained)
- Digital and Analog Brightness Control
- Display Blanked on Power-Up
- Drive Common-Cathode LED Display
- Slew-Rate Limited Segment Drivers for Lower EMI (MAX7221)
- SPI, QSPI, MICROWIRE Serial Interface (MAX7221)
- 24-Pin DIP and SO Packages
Applications
- Bar-Graph Displays
- Panel Meters
- Industrial Controllers
- LED Matrix Displays
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9496 | $ 10.95 |
| 195+ | $ 4.2372 | $ 826.25 |
| 495+ | $ 4.0881 | $ 2023.61 |
| 1,005+ | $ 4.0152 | $ 4035.28 |
Standard Packaging15/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 | |
| Voltage - Supply | 4V~5.5V | |
| Configuration | 8 Segment x 8 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | 4-Wire Serial Interface | |
| Features | Power-up display blanking;BCD input latch function;Cascadable function;PWM dimming;Built-in display RAM;Lamp test function | |
| Segment Drive Current | 30mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | 320mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 | |
| Voltage - Supply | 4V~5.5V | |
| Configuration | 8 Segment x 8 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | 4-Wire Serial Interface | |
| Features | Power-up display blanking;BCD input latch function;Cascadable function;PWM dimming;Built-in display RAM;Lamp test function | |
| Segment Drive Current | 30mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | 320mA |
Introduction
The MAX7219/MAX7221 are compact, serial input/ output common-cathode display drivers that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI, QSPI, and MICROWIRE, and has slew-rate-limited segment drivers to reduce EMI. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219/MAX7221 also allow the user to select code-B decoding or no-decode for each digit. The devices include a 150μA low-power shutdown mode, analog and digital brightness control, a scan-limit register that allows the user to display from 1 to 8 digits, and a test mode that forces all LEDs on.
Features
- 10MHz Serial Interface
- Individual LED Segment Control
- Decode/No-Decode Digit Selection
- 150μA Low-Power Shutdown (Data Retained)
- Digital and Analog Brightness Control
- Display Blanked on Power-Up
- Drive Common-Cathode LED Display
- Slew-Rate Limited Segment Drivers for Lower EMI (MAX7221)
- SPI, QSPI, MICROWIRE Serial Interface (MAX7221)
- 24-Pin DIP and SO Packages
Applications
- Bar-Graph Displays
- Panel Meters
- Industrial Controllers
- LED Matrix Displays
C1549803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

