TI TXB0104D
| Manufacturer | |
| MPN | TXB0104D |
| LCSC Part # | C1549752 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4-bit in-phase converter for general low-voltage bidirectional conversion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TXB0104 is a 4-bit non-inverting translator that operates with two independently configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage ranging from 1.2V to 3.6V. The B port is designed to track VCCB, which accepts any supply voltage ranging from 1.65V to 5.5V. This allows the device to perform universal low-voltage bidirectional translation between the 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes in any combination. VCCA must not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in a high-impedance state. To ensure the high-impedance state during power-up or power-down, OE must be connected to GND through a pull-down resistor. The minimum value of this resistor is determined by the current-sourcing capability of the driver. The OE input circuitry of this device is powered by VCCA. This device is fully suitable for partial power-down applications using IOFF. The IOFF circuitry disables the outputs to prevent damaging backflow current when the device is powered down.
Features
- Port A supports 1.2V to 3.6V, Port B supports 1.65V to 5.5V (VCCA ≤ VCCB)
- VCC isolation feature: if either VCC input is tied to GND, all outputs are in high-impedance state
- Output enable (OE) input referenced to VCCA
- Low power consumption, ICC maximum 5μA
- Partial power-down mode operation supported
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 specifications
- Port A: 2500V Human Body Model (A114-B), 1500V Charged Device Model (C101)
- Port B: ±15kV Human Body Model (A114-B), 1500V Charged Device Model (C101)
Applications
- Headphones
- Smartphones
- Tablets
- Desktop Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1272 | $ 1.13 |
| 10+ | $ 0.9272 | $ 9.27 |
| 30+ | $ 0.8166 | $ 24.50 |
| 100+ | $ 0.6913 | $ 69.13 |
| 500+ | $ 0.636 | $ 318.00 |
| 1,000+ | $ 0.6116 | $ 611.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Tri-State | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TXB0104 is a 4-bit non-inverting translator that operates with two independently configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage ranging from 1.2V to 3.6V. The B port is designed to track VCCB, which accepts any supply voltage ranging from 1.65V to 5.5V. This allows the device to perform universal low-voltage bidirectional translation between the 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes in any combination. VCCA must not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in a high-impedance state. To ensure the high-impedance state during power-up or power-down, OE must be connected to GND through a pull-down resistor. The minimum value of this resistor is determined by the current-sourcing capability of the driver. The OE input circuitry of this device is powered by VCCA. This device is fully suitable for partial power-down applications using IOFF. The IOFF circuitry disables the outputs to prevent damaging backflow current when the device is powered down.
Features
- Port A supports 1.2V to 3.6V, Port B supports 1.65V to 5.5V (VCCA ≤ VCCB)
- VCC isolation feature: if either VCC input is tied to GND, all outputs are in high-impedance state
- Output enable (OE) input referenced to VCCA
- Low power consumption, ICC maximum 5μA
- Partial power-down mode operation supported
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 specifications
- Port A: 2500V Human Body Model (A114-B), 1500V Charged Device Model (C101)
- Port B: ±15kV Human Body Model (A114-B), 1500V Charged Device Model (C101)
Applications
- Headphones
- Smartphones
- Tablets
- Desktop Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



