Littelfuse/IXYS IXDD609YI
| Manufacturer | |
| MPN | IXDD609YI |
| LCSC Part # | C1549557 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 9-Ampere Low-Side Ultrafast MOSFET Drivers |
| Datasheet | Littelfuse/IXYS IXDD609YI |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 42ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 22ns | |
| Fall Time | 15ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 42ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 22ns | |
| Fall Time | 15ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET;IGBT |
Introduction
The IXDD609/IXDI609/IXDN609 high-speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. The IXD_609 high-current output can source and sink 9A of peak current while producing voltage rise and fall times of less than 25ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the IXD_609 family ideal for high-frequency and high-power applications.
Features
- 9A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low, 10μA Supply Current
- Low Output Impedance
Applications
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9077 | $ 3.91 |
| 10+ | $ 3.3378 | $ 33.38 |
| 30+ | $ 2.9987 | $ 89.96 |
| 100+ | $ 2.6548 | $ 265.48 |
| 500+ | $ 2.4976 | $ 1248.80 |
| 1,000+ | $ 2.4255 | $ 2425.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 42ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 22ns | |
| Fall Time | 15ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 42ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 22ns | |
| Fall Time | 15ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET;IGBT |
Introduction
The IXDD609/IXDI609/IXDN609 high-speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. The IXD_609 high-current output can source and sink 9A of peak current while producing voltage rise and fall times of less than 25ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the IXD_609 family ideal for high-frequency and high-power applications.
Features
- 9A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low, 10μA Supply Current
- Low Output Impedance
Applications
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
C1549557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IXDI609YI | Littelfuse/IXYS | Similar | TO-263-5 | 14 | $ 6.1685 | ||
| IXDN609YI | Littelfuse/IXYS | Similar | TO-263-5 | 146 | $ 4.397 | ||
| IXDD614YI | Littelfuse/IXYS | Similar | TO-263-5 | 994 | $ 6.6438 | ||
| IXDI614YI | Littelfuse/IXYS | Similar | TO-263-5 | 261 | $ 6.162 | ||
| IXDN614YI | Littelfuse/IXYS | Similar | TO-263-5 | 142 | $ 7.1174 |

