LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXDF602PI product image
Images for reference only

Littelfuse/IXYS IXDF602PIRoHS

Manufacturer
MPN
IXDF602PI
LCSC Part #
C1549543
Packaging
DIP-8
Customer #
Key Attributes
4.5V~35V 2A 2A DIP-8 Gate Drivers RoHS
Datasheetpdf iconLittelfuse/IXYS IXDF602PI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7944$ 0.79
200+$ 0.3076$ 61.52
500+$ 0.2965$ 148.25
1,000+$ 0.2918$ 291.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingDIP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~35V
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time7.5ns
Fall Time6.5ns
Features-;Interleaved conduction protection
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Dual high-speed gate drivers are especially well suited for driving the latest MOSFETs and IGBTs. Each of the two outputs can source and sink 2A of peak current while producing voltage rise and fall times of less than 10ns. The input of each driver is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the family ideal for high-frequency and high-power applications.

Features

AI Translation
  • 2A Peak Source/Sink Drive Current
  • Wide Operating Voltage Range: 4.5V to 35V
  • -40°C to +125°C Extended Operating Temperature Range
  • Logic Input Withstands Negative Swing of up to 5V
  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low 10μA Supply Current
  • Low Output Impedance

Applications

AI Translation
  • Efficient Power MOSFET and IGBT Switching
  • Switch Mode Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Class-D Switching Amplifiers
  • Pulse Transformer Driver