LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRINAMIC TMC2100-LA product image
  • TMC2100-LA thumbnail 1
  • TMC2100-LA thumbnail 2
  • TMC2100-LA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRINAMIC TMC2100-LARoHS

Manufacturer
MPN
TMC2100-LA
LCSC Part #
C154954
Packaging
QFN-36-EP(5x6)
Customer #
Key Attributes
STEP/DIR QFN-36-EP(5x6) Motor Drivers, Controllers RoHS
Datasheetpdf iconTRINAMIC TMC2100-LA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1363$ 13.14
10+$ 11.457$ 114.57
30+$ 10.4333$ 313.00
100+$ 9.5744$ 957.44
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTRINAMIC
PackagingQFN-36-EP(5x6)
Drive TypeBipolar Driver
Number of H-bridges-
FeaturesMotor step-out prevention function;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump
TechnologyYes
Operating temperature-40℃~+125℃
Step Resolution256
Output Current2A
Control Voltage4.75V~46V
RDS(on)400mΩ
Motor Drive Voltage(Vm)-
InterfaceSTEP/DIR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TMC2100 scores with power density, integrated power MOSFETs, smooth and quiet operation, and a congenial simplicity. The TMC2100 covers a wide spectrum of applications from battery systems up to embedded applications with up to 2.0A motor current per coil. TRINAMICs unique chopper modes spreadCycle and stealthChop optimize drive performance. stealthChop reduces motor noise to the point of silence during low velocities. Standby current reduction keeps costs for power dissipation and cooling down. Extensive support enables rapid design cycles and fast time-to-market with competitive products.

Features

AI Translation
  • 2-phase stepper motors up to 2.0A coil current (2.5A peak)
  • Standalone Driver
  • Step/Dir Interface with microstep interpolation
  • microPlyer™
  • Voltage Range 4.75… 46 V DC
  • Highest Resolution 256 microsteps per full step
  • stealthChop™ for extremely quiet operation and smooth motion
  • spreadCycle™ highly dynamic motor control chopper
  • Integrated Current Sense Option
  • Standstill Current Reduction
  • Full Protection & Diagnostics (two outputs)
  • Small Size 5×6 mm² QFN36 package or TQFP48 package

Applications

AI Translation
  • Textile, Sewing Machines
  • Office Automation
  • Consumer, Home
  • CCTV, Security
  • ATM, Cash recycler
  • POS
  • Printers & Scanners