TI TPS2811PW
| Manufacturer | |
| Mfr. Part # | TPS2811PW |
| LCSC Part # | C1549528 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 2A 4V~14V 2A TSSOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6605 | $ 1.66 |
200+ | $ 0.6431 | $ 128.62 |
500+ | $ 0.6209 | $ 310.45 |
1,000+ | $ 0.6099 | $ 609.90 |
Standard Packaging 150/Full
Tube | ||