LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IX4427N product image
Images for reference only

Littelfuse/IXYS IX4427NRoHS

Manufacturer
MPN
IX4427N
LCSC Part #
C1549438
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~35V 1.5A 1.5A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconLittelfuse/IXYS IX4427N
In-Stock: 221
221 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1815$ 1.18
10+$ 0.9686$ 9.69
30+$ 0.8516$ 25.55
100+$ 0.7184$ 71.84
500+$ 0.6599$ 329.95
1,000+$ 0.6339$ 633.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time35ns
High Level Delay Time35ns
Quiescent Current-
Input Logic Level - High2.4V
Voltage - Supply4.5V~35V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A
Rise Time10ns
Fall Time8ns
Features-;-
Current - Output High(IOH)1.5A
Load TypeMOSFET;IGBT

Introduction

AI Translation

The IX4426, IX4427, and IX4428 are dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5A of peak current with rise and fall times of less than 10ns. The inputs of each driver are TTL and CMOS compatible, and are virtually immune to latch-up. Low propagation delay times and fast, matched rise and fall times make the IX4426, IX4427, and IX4428 ideal for high-frequency and high-power applications. The IX4426 is configured as a dual inverting driver; the IX4427 is configured as a dual non-inverting driver; and the IX4428 is configured with one inverting driver and one non-inverting driver. All three devices are available in a standard 8-pin SOIC package (N suffix) and an 8-pin DFN package (M suffix).

Features

AI Translation
  • 1.5A Peak Output Current
  • Wide Operating Voltage Range: 4.5V to 35V
  • -40°C to +125°C Operating Temperature Range
  • Latch-up Protected to 1.5A
  • TTL and CMOS Compatible Inputs
  • Fast Rise and Fall Times
  • Low Power Consumption

Applications

AI Translation
  • MOSFET Driver
  • Switching Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Pulse Transformer Driver