LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXDN604PI product image
  • IXDN604PI thumbnail 1
  • IXDN604PI thumbnail 2
  • IXDN604PI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXDN604PIRoHS

Manufacturer
MPN
IXDN604PI
LCSC Part #
C1549430
Packaging
DIP-8
Customer #
Key Attributes
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers
Datasheetpdf iconLittelfuse/IXYS IXDN604PI
In-Stock: 153
153 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8584$ 1.86
10+$ 1.6049$ 16.05
30+$ 1.4451$ 43.35
100+$ 1.2836$ 128.36
500+$ 1.2094$ 604.70
1,000+$ 1.1771$ 1177.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingDIP-8
Input Logic Level - Low800mV
Low Level Delay Time29ns
High Level Delay Time35ns
Quiescent Current-
Input Logic Level - High3V
Voltage - Supply4.5V~35V
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time9ns
Fall Time8ns
Features-;Enable shutdown;Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeIGBT;MOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The dual high-speed gate drivers are especially well suited for driving the latest MOSFETs and IGBTs. Each of the two outputs can source and sink 4A of current while producing voltage rise and fall times of less than 10ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the family ideal for high-frequency and high-power applications.

Features

AI Translation
  • 4A Source/Sink Drive Current
  • Wide Operating Voltage Range: 4.5V to 35V
  • -40°C to +125°C Extended Operating Temperature Range
  • Logic Input Withstands Negative Swing of up to 5V
  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low, 10μA Supply Current
  • Low Output Impedance

Applications

AI Translation
  • Efficient Power MOSFET and IGBT Switching
  • Switch Mode Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Class-D Switching Amplifiers
  • Pulse Transformer Driver