MICROCHIP MIC5013YM
| Manufacturer | |
| MPN | MIC5013YM |
| LCSC Part # | C1549385 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 7V~32V SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 100nA | |
| Input Logic Level - High | 4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7V~32V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 60us | |
| Fall Time | 4us | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Charge pump boost | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5013 is an 8-pin MOSFET driver with over-current shutdown and a fault flag. It is designed to drive the gate of an N-channel power MOSFET above the supply rail high-side power switch applications. The MIC5013 is compatible with standard or current-sensing power MOSFETs in both highand low-side driver topologies. The MIC5013 charges a 1nF load in 60µs typical and protects the MOSFET from over-current conditions. The current sense trip point is fully programmable and a dynamic threshold allows high in-rush current loads to be started. A fault pin indicates when the MIC5013 has turned off the FET due to excessive current.
Features
- 7V to 32V operation
- Less than 1µA standby current in the “OFF” state
- Available in small outline SOIC packages
- Internal charge pump to drive the gate of an N-channel power FET above supply
- Internal zener clamp for gate protection
- 60µs typical turn-on time to 50% gate overdrive
- Programmable over-current sensing
- Dynamic current threshold for high in-rush loads
- Fault output pin indicates current faults
- Implements high- or low-side switches
Applications
- Lamp drivers
- Relay and solenoid drivers
- Heater switching
- Power bus switching
- Motion control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2823 | $ 5.28 |
| 10+ | $ 5.1593 | $ 51.59 |
| 30+ | $ 5.0779 | $ 152.34 |
| 100+ | $ 4.9964 | $ 499.64 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 100nA | |
| Input Logic Level - High | 4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7V~32V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 60us | |
| Fall Time | 4us | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Charge pump boost | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5013 is an 8-pin MOSFET driver with over-current shutdown and a fault flag. It is designed to drive the gate of an N-channel power MOSFET above the supply rail high-side power switch applications. The MIC5013 is compatible with standard or current-sensing power MOSFETs in both highand low-side driver topologies. The MIC5013 charges a 1nF load in 60µs typical and protects the MOSFET from over-current conditions. The current sense trip point is fully programmable and a dynamic threshold allows high in-rush current loads to be started. A fault pin indicates when the MIC5013 has turned off the FET due to excessive current.
Features
- 7V to 32V operation
- Less than 1µA standby current in the “OFF” state
- Available in small outline SOIC packages
- Internal charge pump to drive the gate of an N-channel power FET above supply
- Internal zener clamp for gate protection
- 60µs typical turn-on time to 50% gate overdrive
- Programmable over-current sensing
- Dynamic current threshold for high in-rush loads
- Fault output pin indicates current faults
- Implements high- or low-side switches
Applications
- Lamp drivers
- Relay and solenoid drivers
- Heater switching
- Power bus switching
- Motion control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

