TI DRV8833RTYR
| Manufacturer | |
| MPN | DRV8833RTYR |
| LCSC Part # | C154936 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Dual H-Bridge Current-Control Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 1.5A | |
| Control Voltage | 2.7V~10.8V | |
| RDS(on) | 360mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8833 device provides a dual bridge motor driver solution for toys, printers, and other mechatronic applications. The device has two H-bridge drivers, and can drive two DC brush motors, a bipolar stepper motor, solenoids, or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an Hbridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Internal shutdown functions with a fault output pin are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature. A low-power sleep mode is also provided. The DRV8833 is packaged in a 16-pin WQFN package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Dual-H-Bridge Current-Control Motor Driver
- Can Drive Two DC Motors or One Stepper Motor
- Low MOSFET ON-Resistance: HS + LS 360 mΩ
- Output Current (at VM = 5 V, 25°C): 1.5-A RMS, 2-A Peak per H-Bridge in PWP and RTY Package Options; 500-mA RMS, 2-A Peak per H-Bridge in PW Package Option
- Outputs can be in Parallel for 3-A RMS, 4-A Peak (PWP and RTY); 1-A RMS, 4-A Peak (PW)
- Wide Power Supply Voltage Range: 2.7 to 10.8 V
- PWM Winding Current Regulation and Current Limiting
- Thermally Enhanced Surface-Mount Packages
Applications
- Battery-Powered Toys
- POS Printers
- Video Security Cameras
- Office Automation Machines
- Gaming Machines
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5324 | $ 1.53 |
| 10+ | $ 1.3848 | $ 13.85 |
| 30+ | $ 1.247 | $ 37.41 |
| 100+ | $ 1.1432 | $ 114.32 |
| 500+ | $ 1.1011 | $ 550.55 |
| 1,000+ | $ 1.08 | $ 1080.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 1.5A | |
| Control Voltage | 2.7V~10.8V | |
| RDS(on) | 360mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8833 device provides a dual bridge motor driver solution for toys, printers, and other mechatronic applications. The device has two H-bridge drivers, and can drive two DC brush motors, a bipolar stepper motor, solenoids, or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an Hbridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Internal shutdown functions with a fault output pin are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature. A low-power sleep mode is also provided. The DRV8833 is packaged in a 16-pin WQFN package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Dual-H-Bridge Current-Control Motor Driver
- Can Drive Two DC Motors or One Stepper Motor
- Low MOSFET ON-Resistance: HS + LS 360 mΩ
- Output Current (at VM = 5 V, 25°C): 1.5-A RMS, 2-A Peak per H-Bridge in PWP and RTY Package Options; 500-mA RMS, 2-A Peak per H-Bridge in PW Package Option
- Outputs can be in Parallel for 3-A RMS, 4-A Peak (PWP and RTY); 1-A RMS, 4-A Peak (PW)
- Wide Power Supply Voltage Range: 2.7 to 10.8 V
- PWM Winding Current Regulation and Current Limiting
- Thermally Enhanced Surface-Mount Packages
Applications
- Battery-Powered Toys
- POS Printers
- Video Security Cameras
- Office Automation Machines
- Gaming Machines
- Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



