TI UCC27201AD
| Manufacturer | |
| MPN | UCC27201AD |
| LCSC Part # | C1549352 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-frequency high-side and low-side drivers for boosting 120V with a peak current of 3A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.6V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 8V~17V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2720xA series of high-frequency N-channel MOSFET drivers consists of a 120V bootstrap diode and high-side/low-side drivers. The high-side/low-side drivers are equipped with independent inputs to maximize control flexibility. This enables N-channel MOSFET control in half-bridge converters, full-bridge converters, double-switch forward converters, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled, and a 1ns delay matching is achieved between their turn-on and turn-off. The UCC2720xA features an enhanced ESD input structure, and its HS pin can withstand a maximum voltage of -18V, which improves its performance in noisy power supply environments. Since a bootstrap diode is integrated on the chip, there is no need for an external discrete diode. Undervoltage lockout functions are provided for the high-side and low-side drivers. If the drive voltage is lower than the specified threshold, the output is forced low. The UCC27200A is available in two versions. The UCC27200A has a high immunity CMOS input threshold, while the UCC27201A has a threshold compatible with transistor-transistor logic (TTL). Both devices are available in five packages: 8-pin SOIC (D), PowerPad SOIC-8 (DDA), SON-8 (DRM), 9-pin SON-9 (DRC), and 10-pin SON-10 (DPR).
Features
- Drives two N-channel MOSFETs in high-side and low-side configuration
- HS pin negative voltage handling capability: -18V
- Maximum bootstrap voltage: 120V
- Maximum VDD voltage: 20V
- On-chip bootstrap diode: 0.65V VF, 0.6Ω RD
- Operating frequency above 1MHz
- 20ns propagation delay
- 3A sink, 3A source output current
- 8ns rise / 7ns fall time (with 1000pF load)
- 1ns delay matching
- UVLO for high-side and low-side drivers
- Available in 8-pin SOIC (D), PowerPAD SOIC-8 (DDA), SON-8 (DRM), SON-9 (DRC), and SON-10 (DPR) packages
- Rated temperature range: -40°C to 140°C
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Isolated bus architectures
- Two-switch forward converters
- Active clamp forward converters
- High-voltage synchronous buck converters
- Class D audio amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5353 | $ 1.54 |
| 10+ | $ 1.2734 | $ 12.73 |
| 30+ | $ 1.1289 | $ 33.87 |
| 100+ | $ 0.9654 | $ 96.54 |
| 500+ | $ 0.8923 | $ 446.15 |
| 1,000+ | $ 0.859 | $ 859.00 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.6V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 8V~17V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2720xA series of high-frequency N-channel MOSFET drivers consists of a 120V bootstrap diode and high-side/low-side drivers. The high-side/low-side drivers are equipped with independent inputs to maximize control flexibility. This enables N-channel MOSFET control in half-bridge converters, full-bridge converters, double-switch forward converters, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled, and a 1ns delay matching is achieved between their turn-on and turn-off. The UCC2720xA features an enhanced ESD input structure, and its HS pin can withstand a maximum voltage of -18V, which improves its performance in noisy power supply environments. Since a bootstrap diode is integrated on the chip, there is no need for an external discrete diode. Undervoltage lockout functions are provided for the high-side and low-side drivers. If the drive voltage is lower than the specified threshold, the output is forced low. The UCC27200A is available in two versions. The UCC27200A has a high immunity CMOS input threshold, while the UCC27201A has a threshold compatible with transistor-transistor logic (TTL). Both devices are available in five packages: 8-pin SOIC (D), PowerPad SOIC-8 (DDA), SON-8 (DRM), 9-pin SON-9 (DRC), and 10-pin SON-10 (DPR).
Features
- Drives two N-channel MOSFETs in high-side and low-side configuration
- HS pin negative voltage handling capability: -18V
- Maximum bootstrap voltage: 120V
- Maximum VDD voltage: 20V
- On-chip bootstrap diode: 0.65V VF, 0.6Ω RD
- Operating frequency above 1MHz
- 20ns propagation delay
- 3A sink, 3A source output current
- 8ns rise / 7ns fall time (with 1000pF load)
- 1ns delay matching
- UVLO for high-side and low-side drivers
- Available in 8-pin SOIC (D), PowerPAD SOIC-8 (DDA), SON-8 (DRM), SON-9 (DRC), and SON-10 (DPR) packages
- Rated temperature range: -40°C to 140°C
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Isolated bus architectures
- Two-switch forward converters
- Active clamp forward converters
- High-voltage synchronous buck converters
- Class D audio amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



