ST L6384ED
| Manufacturer | |
| Mfr. Part # | L6384ED |
| LCSC Part # | C1549316 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High voltage half-bridge driver |
| Description | 11.5V~14.6V 650mA 400mA SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 92 |
| Sales Unit | Piece |
In-Stock:
78
78
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0817 | $ 2.08 |
10+ | $ 1.767 | $ 17.67 |
30+ | $ 1.572 | $ 47.16 |
100+ | $ 1.3709 | $ 137.09 |
500+ | $ 1.2804 | $ 640.20 |
1,000+ | $ 1.2405 | $ 1240.50 |
Standard Packaging 92/Full
Tube | ||
Better price for more quantity?
$