TI PTH08080WAD
| Manufacturer | |
| MPN | PTH08080WAD |
| LCSC Part # | C154927 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | Step-down type 900mV~5.5V 4.5V~18V DIP-5 DC DC Converters RoHS |
| Datasheet | TI PTH08080WAD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-5 | |
| Function | Step-down type | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 2.25A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93.5% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-5 | |
| Function | Step-down type | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 2.25A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93.5% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Up to 2.25-A Output Current at 85°C 4.5-V to 18-V Input Voltage Range Wide-Output Voltage Adjust (0.9 V to 5.5 V) Efficiencies Up To 93% On/Off Inhibit Undervoltage Lockout (UVLO) Output Overcurrent Protection (Nonlatching, Auto-Reset) Overtemperature Protection Ambient Temperature Range: -40°C to 85°C Surface-Mount Package Safety Agency Approvals: UL/CUL 60950, EN60950
Features
AI Translation
- Up to 2.25-A Output Current at 85°C
- 4.5-V to 18-V Input Voltage Range
- Wide-Output Voltage Adjust (0.9 V to 5.5 V)
- Efficiencies Up To 93%
- On/Off Inhibit
- Undervoltage Lockout (UVLO)
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Overtemperature Protection
- Ambient Temperature Range: -40°C to 85°C
- Surface-Mount Package
- Safety Agency Approvals: UL/CUL 60950, EN60950
Applications
AI Translation
- Telecommunications
- Instumentation
- General-Purpose Circuits
- Test and measurement applications
- High-end consumer products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4005 | $ 11.40 |
| 10+ | $ 10.0406 | $ 100.41 |
| 30+ | $ 9.2108 | $ 276.32 |
| 100+ | $ 8.5162 | $ 851.62 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-5 | |
| Function | Step-down type | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 2.25A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93.5% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP-5 | |
| Function | Step-down type | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 2.25A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93.5% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Up to 2.25-A Output Current at 85°C 4.5-V to 18-V Input Voltage Range Wide-Output Voltage Adjust (0.9 V to 5.5 V) Efficiencies Up To 93% On/Off Inhibit Undervoltage Lockout (UVLO) Output Overcurrent Protection (Nonlatching, Auto-Reset) Overtemperature Protection Ambient Temperature Range: -40°C to 85°C Surface-Mount Package Safety Agency Approvals: UL/CUL 60950, EN60950
Features
AI Translation
- Up to 2.25-A Output Current at 85°C
- 4.5-V to 18-V Input Voltage Range
- Wide-Output Voltage Adjust (0.9 V to 5.5 V)
- Efficiencies Up To 93%
- On/Off Inhibit
- Undervoltage Lockout (UVLO)
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Overtemperature Protection
- Ambient Temperature Range: -40°C to 85°C
- Surface-Mount Package
- Safety Agency Approvals: UL/CUL 60950, EN60950
Applications
AI Translation
- Telecommunications
- Instumentation
- General-Purpose Circuits
- Test and measurement applications
- High-end consumer products
C154927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



