LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL5809-60P1-7 product image
  • AL5809-60P1-7 thumbnail 1
  • AL5809-60P1-7 thumbnail 2
  • AL5809-60P1-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AL5809-60P1-7RoHS

Manufacturer
MPN
AL5809-60P1-7
LCSC Part #
C154921
Packaging
PowerDI-123
Customer #
Key Attributes
60V Two Terminal Constant Current LED Driver
Datasheetpdf iconDIODES AL5809-60P1-7
In-Stock: 8,085
8,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3964$ 1.98
50+$ 0.2997$ 14.99
150+$ 0.2582$ 38.73
500+$ 0.2064$ 103.20
3,000+$ 0.1834$ 550.20
6,000+$ 0.1696$ 1017.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingPowerDI-123
Output Voltage60V
Frequency - Switching100Hz~200Hz
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels1
Type-
Output Current60mA
Constant Current Accuracy5%
Voltage - Input(DC)2.5V~60V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AL5809 is a constant current linear LED driver and it provides a cost - effective two pin solution. It has an excellent temperature stability of 20 ppm/℃ and the current accuracy ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high - side and low - side driving of LED chains. The AL5809 turns on when the voltage between IN and OUT swings from 2.5 V up to 60V enabling it drive long LED chains. The floating ground, 60V Voltage rating between Input and Output pins designed to withstand the high peak voltage incurred in offline applications. The AL5809 is available in either thermally robust package PowerDI123 or SOD - 123 package. The AL5809 is a constant current Linear LED driver and can be placed in series with LEDs as a High Side or a Low Side constant current regulator. The AL5809 offers various current settings from 15mA up to 150 mA and different current settings available upon request. The AL5809 contains a Low - Dropout regulator which provides power to the internal Current regulation control block. A fixed preset LED current setting resistor sets the reference current of the Current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the Current regulation control block increases the reference current to the preset LED current of the AL5809.

Features

AI Translation
  • 2.5V to 60V Operating Voltage Between Two Terminals
  • Robust Power Package Up to 1.2W for PowerDI - 123
  • -40℃ to +125℃ Temperature Range
  • ±5% LED Current Tolerance Over - Temperature
  • 15mA, 20mA, 25mA, 30mA, 40mA, 50mA, 60mA, 90mA, 100mA, 120mA, and 150mA Available in PowerDI123 Package 15mA, 20mA, 25mA, 30mA, 40mA and 50mA available in SOD123 Package, Other Current Options Available by Request
  • Constant Current with Low Temperature Drift and High Power Supply Rejection Ratio
  • Totally Lead - Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Offline LED Lamps
  • LED Power Supplies
  • White Goods
  • LED Signs
  • Instrumentation Illumination