DIODES DMP2022LSS-13
| Manufacturer | |
| MPN | DMP2022LSS-13 |
| LCSC Part # | C154919 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 594pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 556pF | |
| RDS(on) | 22mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.444nF | |
| Gate Charge(Qg) | 28.1nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance: 13mΩ @ VGS = -10V; 16mΩ @ VGS = -4.5V; 22mΩ @ VGS = -2.5V
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability. An Automotive-Compliant Part is Available Under Separate Datasheet (DMP2022LSSQ)
In-Stock: 4,669
4,669 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6822 | $ 0.68 |
| 10+ | $ 0.5571 | $ 5.57 |
| 30+ | $ 0.5035 | $ 15.11 |
| 100+ | $ 0.4369 | $ 43.69 |
| 500+ | $ 0.281 | $ 140.50 |
| 1,000+ | $ 0.2632 | $ 263.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 594pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 556pF | |
| RDS(on) | 22mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.444nF | |
| Gate Charge(Qg) | 28.1nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance: 13mΩ @ VGS = -10V; 16mΩ @ VGS = -4.5V; 22mΩ @ VGS = -2.5V
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability. An Automotive-Compliant Part is Available Under Separate Datasheet (DMP2022LSSQ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



