DIODES ZXMP4A16KTC
| Manufacturer | |
| Mfr. Part # | ZXMP4A16KTC |
| LCSC Part # | C154913 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 9.9A TO-252(DPAK) |
| Description | P-Channel 40V 9.9A 9.5W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
838
838
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6863 $ 0.5079 | $ 0.51 |
10+ | $ 0.6311 $ 0.4671 | $ 4.67 |
30+ | $ 0.6027 $ 0.4460 | $ 13.38 |
100+ | $ 0.5759 $ 0.4262 | $ 42.62 |
500+ | $ 0.5585 $ 0.4133 | $ 206.65 |
1,000+ | $ 0.5506 $ 0.4075 | $ 407.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$