LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

SILICON LABS SI3019-F-FT

Hersteller
Herst.-Teilenr.
SI3019-F-FT
LCSC-Nr.
C1549101
Verp.
TSSOP-16
Kundennummer
Hauptmerkm.
Demodulator TSSOP-16 Telecom RoHS
DatenblattSILICON LABS SI3019-F-FT
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Telecom
HerstellerSILICON LABS
Verp.TSSOP-16
TypeDemodulator
Operating Temperature0℃~+70℃
FeaturesLine echo and mismatch tolerance
Current - Supply8.5mA
Voltage - Supply3V~3.6V

Beschreibung

KI-Übersetzung

Voice mail systems DECT base stations. The Si3050+Si3011/18/19 Voice DAA chipset provides a highly-programmable and globally-compliant foreign exchange office (FXO) analog interface. The solution implements patented isolation capacitor technology, which eliminates the need for costly isolation transformers, relays, or opto-isolators, while providing superior surge immunity for robust field performance. The Voice DAA is available as a chipset, a system-side device (Si3050) paired with a line-side device (Si3011/18/19). The Si3050 is available in a 20-pin TSSOP or a 24-pin QFN. The Si3011/18/19 is available in a 16-pin TSSOP, a 16-pin SOIC, or a 20-pin QFN and requires minimal external components. The Si3050 interfaces directly to standard telephony PCM interfaces.

Merkmale

KI-Übersetzung
  • PCM highway data interface
  • µ-law/A-law companding
  • SPI control interface
  • GCI interface
  • 80 dB dynamic range TX/RX
  • Line voltage monitor
  • Loop current monitor
  • +6 dBm or +3.2 dBm TX/RX level mode
  • Parallel handset detection
  • 3µA on-hook line monitor current
  • Overload detection
  • Programmable line interface: AC termination, DC termination, Ring detect threshold, Ringer impedance

Anwendungen

KI-Übersetzung
  • TIP/RING polarity detection
  • Integrated codec and 2- to 4-wire analog hybrid
  • Programmable digital hybrid for near-end echo reduction
  • Polarity reversal detection
  • Programmable digital gain in 0.1 dB increments
  • Integrated ring detector
  • Type I and II caller ID support
  • Pulse dialing support
  • 3.3V power supply
  • Daisy-chaining for up to 16 devices
  • Greater than 5000V isolation
  • Patented isolation technology
  • Ground start and loop start support
  • Available in Pb-free RoHS-compliant packages
  • DSL IADs
  • VoIP gateways
  • PBX and IP-PBX systems