DIODES SD103ASDM-7-F
| Manufacturer | |
| MPN | SD103ASDM-7-F |
| LCSC Part # | C154909 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-26 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 350mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Diode Configuration | 2 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 350mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.341 | $ 1.71 |
| 50+ | $ 0.2838 | $ 14.19 |
| 150+ | $ 0.2592 | $ 38.88 |
| 500+ | $ 0.2286 | $ 114.30 |
| 3,000+ | $ 0.215 | $ 645.00 |
| 6,000+ | $ 0.2068 | $ 1240.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 350mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Diode Configuration | 2 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 350mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA |
Report an ErrorShow similar products (0) >
C154909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



